STISO620TR | |
---|---|
DigiKey Part Number | 497-STISO620TR-ND - Tape & Reel (TR) 497-STISO620TRCT-ND - Cut Tape (CT) 497-STISO620TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STISO620TR |
Description | DUAL CHANNEL DIGITAL ISOLATOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vrms 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.00638 | ¥17,515.95 |
5,000 | ¥6.74687 | ¥33,734.35 |
12,500 | ¥6.48737 | ¥81,092.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.27800 | ¥152.78 |
25 | ¥14.41640 | ¥360.41 |
100 | ¥12.28190 | ¥1,228.19 |
250 | ¥11.53248 | ¥2,883.12 |
500 | ¥10.09084 | ¥5,045.42 |
1,000 | ¥8.36095 | ¥8,360.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥16.61100 | ¥166.11 |
25 | ¥14.26840 | ¥356.71 |
100 | ¥11.62880 | ¥1,162.88 |
250 | ¥10.34396 | ¥2,585.99 |
500 | ¥9.55962 | ¥4,779.81 |
1,000 | ¥8.90749 | ¥8,907.49 |