STISO621WTR

DigiKey Part Number
497-STISO621WTR-ND - Tape & Reel (TR)
497-STISO621WCT-ND - Cut Tape (CT)
497-STISO621WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STISO621WTR
Description
DUAL CHANNEL DIGITAL ISOLATOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
STISO621WTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vpk
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.59000¥21.59
10¥17.95500¥179.55
100¥14.29220¥1,429.22
500¥12.09316¥6,046.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.26088¥10,260.88
2,000¥9.74784¥19,495.68
5,000¥9.38138¥46,906.90
Manufacturers Standard Package