UCC23513BDWY | |
---|---|
DigiKey Part Number | 296-UCC23513BDWY-ND |
Manufacturer | |
Manufacturer Product Number | UCC23513BDWY |
Description | DGTL ISO 5.7KV 1CH GT DVR 6SOIC |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23513BDWY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 4.5A, 5.3A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥18.83900 | ¥188.39 |
25 | ¥16.22720 | ¥405.68 |
100 | ¥13.29170 | ¥1,329.17 |
250 | ¥11.86396 | ¥2,965.99 |
500 | ¥10.99258 | ¥5,496.29 |
1,000 | ¥10.26811 | ¥10,268.11 |
2,500 | ¥9.49525 | ¥23,738.12 |
5,000 | ¥9.02476 | ¥45,123.80 |