UCC21542DWR

DigiKey Part Number
296-UCC21542DWRTR-ND - Tape & Reel (TR)
296-UCC21542DWRCT-ND - Cut Tape (CT)
296-UCC21542DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21542DWR
Description
DGTL ISO 1.5KV 2CH GT DVR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 1500Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21542DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
1500Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
5.5ns
Rise / Fall Time (Typ)
5ns, 6ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.2V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.41000¥16.41
10¥14.72400¥147.24
25¥13.88760¥347.19
100¥11.83280¥1,183.28
250¥11.11076¥2,777.69
500¥9.72182¥4,860.91
1,000¥8.05516¥8,055.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.63968¥13,279.36
Manufacturers Standard Package