LESR 50-NP | |
---|---|
DigiKey Part Number | 398-1200-ND |
Manufacturer | |
Manufacturer Product Number | LESR 50-NP |
Description | SENSOR CURRENT HALL 50A UNIPOLAR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LESR 50-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12.5mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 51.3mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.00000 | ¥169.00 |
10 | ¥133.77500 | ¥1,337.75 |
25 | ¥126.73280 | ¥3,168.32 |
200 | ¥109.13095 | ¥21,826.19 |
600 | ¥102.09027 | ¥61,254.16 |