ISO1641BDR | |
---|---|
DigiKey Part Number | 296-ISO1641BDRTR-ND - Tape & Reel (TR) 296-ISO1641BDRCT-ND - Cut Tape (CT) 296-ISO1641BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1641BDR |
Description | IC ISOLATION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1641BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 88ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.29900 | ¥232.99 |
25 | ¥22.02520 | ¥550.63 |
100 | ¥19.08940 | ¥1,908.94 |
250 | ¥18.11084 | ¥4,527.71 |
500 | ¥16.25066 | ¥8,125.33 |
1,000 | ¥13.70545 | ¥13,705.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.02015 | ¥39,060.45 |
6,000 | ¥12.53067 | ¥75,184.02 |