ISO7240CDWR | |
---|---|
DigiKey Part Number | 296-38555-2-ND - Tape & Reel (TR) 296-38555-1-ND - Cut Tape (CT) 296-38555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CDWR |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.81705 | ¥51,634.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.19600 | ¥461.96 |
25 | ¥43.67600 | ¥1,091.90 |
100 | ¥37.85170 | ¥3,785.17 |
250 | ¥35.91084 | ¥8,977.71 |
500 | ¥32.22284 | ¥16,111.42 |
1,000 | ¥27.17584 | ¥27,175.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.61200 | ¥446.12 |
25 | ¥42.17880 | ¥1,054.47 |
100 | ¥36.55420 | ¥3,655.42 |
250 | ¥34.67984 | ¥8,669.96 |
500 | ¥31.11828 | ¥15,559.14 |
1,000 | ¥26.24428 | ¥26,244.28 |