LTM2884CY#PBF | |
---|---|
DigiKey Part Number | LTM2884CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2884CY#PBF |
Description | DGTL ISOL 2500VRMS 1CH USB 44BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 2500Vrms 1 Channel 12Mbps 30kV/µs CMTI 44-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2884CY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 115ns, 115ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 4.4V ~ 16.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.35000 | ¥313.35 |
10 | ¥292.37400 | ¥2,923.74 |
25 | ¥280.11840 | ¥7,002.96 |
119 | ¥253.85630 | ¥30,208.90 |
238 | ¥245.10256 | ¥58,334.41 |