DS90CR287MTDX/NOPB | |
---|---|
DigiKey Part Number | 296-35386-2-ND - Tape & Reel (TR) 296-35386-1-ND - Cut Tape (CT) 296-35386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR287MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR287MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.63139 | ¥44,631.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥74.87300 | ¥748.73 |
25 | ¥71.39240 | ¥1,784.81 |
100 | ¥61.99060 | ¥6,199.06 |
250 | ¥59.20420 | ¥14,801.05 |
500 | ¥53.98028 | ¥26,990.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.86000 | ¥85.86 |
10 | ¥77.53100 | ¥775.31 |
25 | ¥73.92640 | ¥1,848.16 |
100 | ¥64.19100 | ¥6,419.10 |
250 | ¥61.30568 | ¥15,326.42 |
500 | ¥55.89634 | ¥27,948.17 |