ADUM3480BRSZ | |
---|---|
DigiKey Part Number | 505-ADUM3480BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3480BRSZ |
Description | DGTL ISO 3750VRMS 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3480BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.8V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.44300 | ¥474.43 |
66 | ¥45.23470 | ¥2,985.49 |
132 | ¥39.27705 | ¥5,184.57 |
264 | ¥37.51155 | ¥9,903.05 |
528 | ¥34.20169 | ¥18,058.49 |
1,056 | ¥29.78858 | ¥31,456.74 |
2,508 | ¥28.68530 | ¥71,942.73 |