74HC4067PW,118 | |
---|---|
DigiKey Part Number | 1727-2042-2-ND - Tape & Reel (TR) 1727-2042-1-ND - Cut Tape (CT) 1727-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4067PW,118 |
Description | IC MUX 16:1 120OHM 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4067PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 45ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.32320 | ¥183.08 |
100 | ¥6.01530 | ¥601.53 |
250 | ¥5.62304 | ¥1,405.76 |
500 | ¥4.96924 | ¥2,484.62 |
1,000 | ¥3.92306 | ¥3,923.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66154 | ¥9,153.85 |
5,000 | ¥3.47846 | ¥17,392.30 |
12,500 | ¥3.34770 | ¥41,846.25 |