Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,552 In Stock 38,718 Marketplace | 924 : ¥2.33060 Bulk 1 : ¥7.23000 Tube | - | Bulk Tube | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,655 In Stock | 1 : ¥5.70000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 70Ohm | 500mOhm | 4.5V ~ 5.5V | - | - | 200MHz | - | 5pF | 100nA | -72dB @ 1MHz | -55°C ~ 125°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
1,394 In Stock 93,404 Marketplace | 815 : ¥2.69475 Bulk 1 : ¥7.23000 Tube | - | Bulk Tube | Active | SPST - NO | 1:1 | 1 | 10Ohm | - | 2.7V ~ 12V | - | 75ns, 45ns | 520MHz | -11.5pC | 7.5pF, 7.5pF | 1nA | - | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,357 In Stock | 1 : ¥7.23000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
3,067 In Stock | 1 : ¥7.40000 Tube | Tube | Active | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,175 In Stock | 1 : ¥7.40000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 200MHz | - | 8pF | 100nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,547 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | - | 8:1 | 1 | 130Ohm | 8.5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
476 In Stock 1,200 Factory | 1 : ¥37.23000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 45Ohm | 500mOhm | 2V ~ 16V | - | 100ns, 75ns | 100MHz | 1pC | 9pF, 9pF | 100pA | -86dB @ 1MHz | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
2,565 In Stock | 1 : ¥52.37000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 90Ohm | 4.5Ohm | 10V ~ 15V | ±10V ~ 15V | 300ns, 250ns | - | 20pC | 5pF | 2nA | -80dB @ 100kHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
50 In Stock | 1 : ¥53.05000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 45Ohm | 500mOhm | 2V ~ 16V | - | 100ns, 75ns | 100MHz | 1pC | 9pF, 9pF | 1nA | -86dB @ 1MHz | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
2,701 In Stock 30,740 Marketplace | 1,142 : ¥1.89361 Bulk 1 : ¥5.87000 Tube | - | Bulk Tube | Active | SPST - NO | 1:1 | 4 | 75Ohm | 2Ohm | 2V ~ 5.5V | - | 12ns, 12ns | 50MHz | - | 0.5pF, 5.5pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |