TMUX1104DQAR

DigiKey Part Number
296-TMUX1104DQARTR-ND - Tape & Reel (TR)
296-TMUX1104DQARCT-ND - Cut Tape (CT)
296-TMUX1104DQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1104DQAR
Description
IC SWITCH SP4T X 1 4OHM 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 4Ohm 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1104DQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)
-3db Bandwidth
155MHz
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
6pF, 28pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-45dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
10-USON (2.5x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.29900¥222.99
25¥21.03560¥525.89
100¥17.92310¥1,792.31
250¥16.82900¥4,207.25
500¥14.72546¥7,362.73
1,000¥12.20103¥12,201.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.35958¥34,078.74
6,000¥10.93886¥65,633.16
Manufacturers Standard Package