MAX4626EUK+T

DigiKey Part Number
MAX4626EUK+TTR-ND - Tape & Reel (TR)
MAX4626EUK+TCT-ND - Cut Tape (CT)
MAX4626EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4626EUK+T
Description
IC SW SPST-NOX1 500MOHM SOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 500mOhm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4626EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
65pF, 65pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.85000¥34.85
10¥31.26700¥312.67
25¥29.55720¥738.93
100¥25.61670¥2,561.67
250¥24.30328¥6,075.82
500¥21.80732¥10,903.66
1,000¥18.39170¥18,391.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.47211¥43,680.28
5,000¥16.81527¥84,076.35
Manufacturers Standard Package