MAX4662EAE+T | |
---|---|
DigiKey Part Number | MAX4662EAE+TTR-ND - Tape & Reel (TR) MAX4662EAE+TCT-ND - Cut Tape (CT) MAX4662EAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4662EAE+T |
Description | IC SW SPST-NOX4 2.5OHM 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4662EAE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 175ns | |
-3db Bandwidth | - | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 55pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -59dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥104.65900 | ¥1,046.59 |
25 | ¥100.32400 | ¥2,508.10 |
100 | ¥88.39330 | ¥8,839.33 |
250 | ¥84.05492 | ¥21,013.73 |
500 | ¥78.63220 | ¥39,316.10 |
1,000 | ¥72.12461 | ¥72,124.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥69.41316 | ¥138,826.32 |