CD74HC4053E | |
---|---|
DigiKey Part Number | 296-9219-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4053E |
Description | IC SWITCH SPDT X 3 130OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09360 | ¥152.34 |
100 | ¥4.97490 | ¥497.49 |
250 | ¥4.62060 | ¥1,155.15 |
500 | ¥3.93250 | ¥1,966.25 |
1,000 | ¥3.14596 | ¥3,145.96 |
2,500 | ¥2.85107 | ¥7,127.68 |
5,000 | ¥2.65444 | ¥13,272.20 |