ADG1404YRUZ | |
---|---|
DigiKey Part Number | 505-ADG1404YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1404YRUZ |
Description | IC SWITCH SP4TX1 1.8OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.8Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1404YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 135ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 90pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -82dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.46000 | ¥78.46 |
10 | ¥70.88800 | ¥708.88 |
96 | ¥58.68583 | ¥5,633.84 |
288 | ¥56.04823 | ¥16,141.89 |
576 | ¥51.10300 | ¥29,435.33 |
1,056 | ¥44.50903 | ¥47,001.54 |