ADG1404YRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1404YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1404YRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1404YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1404YRUZ-REEL7 |
Description | IC SWITCH SP4TX1 1.8OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.8Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1404YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 135ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 90pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -82dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
25 | ¥65.27440 | ¥1,631.86 |
100 | ¥56.67720 | ¥5,667.72 |
250 | ¥54.12956 | ¥13,532.39 |
500 | ¥49.35340 | ¥24,676.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.98522 | ¥42,985.22 |