ADV3219ACPZ | |
---|---|
DigiKey Part Number | ADV3219ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3219ACPZ |
Description | IC SWITCH SPDT X 1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3219ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 840MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA (Typ) | |
Crosstalk | -70dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.25200 | ¥956.30 |
80 | ¥33.15150 | ¥2,652.12 |
230 | ¥31.45117 | ¥7,233.77 |
440 | ¥28.22114 | ¥12,417.30 |
945 | ¥23.80107 | ¥22,492.01 |
2,400 | ¥22.61097 | ¥54,266.33 |