NCS1-332+ | |
---|---|
DigiKey Part Number | 3157-NCS1-332+TR-ND - Tape & Reel (TR) 3157-NCS1-332+CT-ND - Cut Tape (CT) 3157-NCS1-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1-332+ |
Description | 1:1 LTCC TRANSFORMER, 700 - 3300 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 3.3GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 700MHz ~ 3.3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 12.45dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥13.50400 | ¥135.04 |
20 | ¥12.86100 | ¥257.22 |
100 | ¥12.24380 | ¥1,224.38 |
200 | ¥11.62645 | ¥2,325.29 |
500 | ¥11.00910 | ¥5,504.55 |
1,000 | ¥9.98030 | ¥9,980.30 |
2,000 | ¥9.56875 | ¥19,137.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.46582 | ¥37,863.28 |
8,000 | ¥9.36292 | ¥74,903.36 |