CD4051BE

DigiKey Part Number
296-2057-5-ND
Manufacturer
Manufacturer Product Number
CD4051BE
Description
IC MUX 8:1 240OHM 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.37600¥63.76
25¥5.98800¥149.70
100¥4.88710¥488.71
250¥4.53980¥1,134.95
500¥3.86362¥1,931.81
1,000¥3.09090¥3,090.90
2,500¥2.80113¥7,002.83
5,000¥2.60795¥13,039.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

38,718In Stock
Ships from Rochester Electronics, LLC