HV2701FG-G

DigiKey Part Number
HV2701FG-G-ND
Manufacturer
Manufacturer Product Number
HV2701FG-G
Description
IC SWITCH SPST 38 OHM 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2701FG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
16
On-State Resistance (Max)
38Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.38000¥213.38
25¥177.84560¥4,446.14
100¥161.69400¥16,169.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.