HV2901K6-G | |
---|---|
DigiKey Part Number | HV2901K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2901K6-G |
Description | IC SWITCH 2:1 50MHZ 64VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV2901K6-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 32 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.15000 | ¥267.15 |
25 | ¥222.56800 | ¥5,564.20 |
100 | ¥214.99430 | ¥21,499.43 |