ADC08060CIMTX/NOPB | |
---|---|
DigiKey Part Number | 296-35366-2-ND - Tape & Reel (TR) 296-35366-1-ND - Cut Tape (CT) 296-35366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC08060CIMTX/NOPB |
Description | IC ADC 8BIT PIPELINED 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC08060CIMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 60M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.19300 | ¥371.93 |
25 | ¥35.16120 | ¥879.03 |
100 | ¥30.47260 | ¥3,047.26 |
250 | ¥28.90992 | ¥7,227.48 |
500 | ¥25.94078 | ¥12,970.39 |
1,000 | ¥21.87771 | ¥21,877.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.34027 | ¥48,350.68 |