CD4051BPWR | |
---|---|
DigiKey Part Number | 296-11993-2-ND - Tape & Reel (TR) 296-11993-1-ND - Cut Tape (CT) 296-11993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BPWR |
Description | IC MUX 8:1 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.64520 | ¥91.13 |
100 | ¥2.91510 | ¥291.51 |
250 | ¥2.70712 | ¥676.78 |
500 | ¥2.29056 | ¥1,145.28 |
1,000 | ¥1.76995 | ¥1,769.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35748 | ¥2,714.96 |
6,000 | ¥1.26990 | ¥7,619.40 |
10,000 | ¥1.18232 | ¥11,823.20 |
50,000 | ¥1.09474 | ¥54,737.00 |