MC74LVXT4051DTRG | |
---|---|
DigiKey Part Number | MC74LVXT4051DTRGOSTR-ND - Tape & Reel (TR) MC74LVXT4051DTRGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4051DTRG |
Description | IC MUX 8:1 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4051DTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.20900 | ¥72.09 |
25 | ¥6.03200 | ¥150.80 |
100 | ¥4.74180 | ¥474.18 |
250 | ¥4.12428 | ¥1,031.07 |
500 | ¥3.75108 | ¥1,875.54 |
1,000 | ¥3.44267 | ¥3,442.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11556 | ¥7,788.90 |
5,000 | ¥2.91733 | ¥14,586.65 |
7,500 | ¥2.81767 | ¥21,132.53 |
12,500 | ¥2.70687 | ¥33,835.88 |
17,500 | ¥2.64376 | ¥46,265.80 |