Drivers, Receivers, Transceivers

Results: 8
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Protocol
EthernetRS232RS422, RS485
Number of Drivers/Receivers
1/15/3
Duplex
-Full
Receiver Hysteresis
50 mV100 mV140 mV500 mV
Data Rate
920Kbps1Mbps10Mbps16Mbps-
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V3V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)32-WFQFN Exposed Pad, CSP40-WFQFN Exposed Pad
Supplier Device Package
8-SOIC14-SOIC16-TSSOP32-LFCSP-WQ (5x5)40-WQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN65C3221EPWR
IC TRANSCEIVER FULL 1/1 16TSSOP
Texas Instruments
3,074
In Stock
1 : ¥22.87000
Cut Tape (CT)
2,000 : ¥10.47864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14 SOIC
ADM3491ARZ-REEL7
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
9,714
In Stock
1 : ¥48.71000
Cut Tape (CT)
1,000 : ¥25.72434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
ADM3491ARZ
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
1,039
In Stock
1 : ¥48.71000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
ADM3491ARZ-REEL
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
509
In Stock
1 : ¥47.04000
Cut Tape (CT)
2,500 : ¥24.43814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
ADM3077EARZ
IC TRANSCEIVER FULL 1/1 8SOIC
Analog Devices Inc.
3,646
In Stock
1 : ¥47.86000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
40-LLP; SQA40A
DP83848TSQ/NOPB
IC TRANSCEIVER 1/1 40WQFN
Texas Instruments
4,123
In Stock
1 : ¥22.49000
Cut Tape (CT)
250 : ¥15.25712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (6x6)
14 SOIC
ADM3076EARZ
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
798
In Stock
1 : ¥49.14000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
32-LFCSP-WQ
ADM3307EACPZ
IC TRANSCEIVER FULL 5/3 32LFCSP
Analog Devices Inc.
260
In Stock
1 : ¥50.33000
Tray
-
Tray
Active
Transceiver
RS232
5/3
Full
140 mV
920Kbps
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Showing
of 8

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.