SN65C3221EPWR | |
---|---|
DigiKey Part Number | 296-20992-2-ND - Tape & Reel (TR) 296-20992-1-ND - Cut Tape (CT) 296-20992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3221EPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.57300 | ¥205.73 |
25 | ¥19.40320 | ¥485.08 |
100 | ¥16.53320 | ¥1,653.32 |
250 | ¥15.52392 | ¥3,880.98 |
500 | ¥13.58342 | ¥6,791.71 |
1,000 | ¥11.25485 | ¥11,254.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.47864 | ¥20,957.28 |
6,000 | ¥10.09053 | ¥60,543.18 |