TL431BCDBZR | |
---|---|
DigiKey Part Number | 296-18866-2-ND - Tape & Reel (TR) 296-18866-1-ND - Cut Tape (CT) 296-18866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.41700 | ¥34.17 |
25 | ¥3.12520 | ¥78.13 |
100 | ¥2.32680 | ¥232.68 |
250 | ¥2.10864 | ¥527.16 |
500 | ¥1.74496 | ¥872.48 |
1,000 | ¥1.30876 | ¥1,308.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19969 | ¥3,599.07 |
6,000 | ¥1.12698 | ¥6,761.88 |
15,000 | ¥1.05427 | ¥15,814.05 |
30,000 | ¥0.96702 | ¥29,010.60 |
75,000 | ¥0.93066 | ¥69,799.50 |