TMC6100-LA | |
---|---|
DigiKey Part Number | 505-TMC6100-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC6100-LA |
Description | IC GATE DRVR HALF-BRIDGE 37QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 37-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 60V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 37-VFQFN Exposed Pad | |
Supplier Device Package | 37-QFN-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.48600 | ¥414.86 |
25 | ¥39.21800 | ¥980.45 |
100 | ¥33.98870 | ¥3,398.87 |
416 | ¥32.24555 | ¥13,414.15 |
832 | ¥28.93387 | ¥24,072.98 |
1,248 | ¥24.40204 | ¥30,453.75 |
2,912 | ¥23.18196 | ¥67,505.87 |