TMC4671+TMC6100-BOB | |
---|---|
DigiKey Part Number | 505-TMC4671+TMC6100-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671+TMC6100-BOB |
Description | BREAKOUT BOARD TMC4671+TMC6100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMC4671, TMC6100 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TMC4671, TMC6100 | |
Primary Attributes | Servo Controller | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |