CAT34C02VP2IGT4A | |
---|---|
DigiKey Part Number | CAT34C02VP2IGT4AOSTR-ND - Tape & Reel (TR) CAT34C02VP2IGT4AOSCT-ND - Cut Tape (CT) CAT34C02VP2IGT4AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02VP2IGT4A |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02VP2IGT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.03120 | ¥75.78 |
50 | ¥3.01460 | ¥150.73 |
100 | ¥2.67720 | ¥267.72 |
250 | ¥2.64356 | ¥660.89 |
500 | ¥2.60350 | ¥1,301.75 |
1,000 | ¥2.53396 | ¥2,533.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32820 | ¥9,312.80 |
8,000 | ¥2.27788 | ¥18,223.04 |
12,000 | ¥2.23792 | ¥26,855.04 |
28,000 | ¥2.18464 | ¥61,169.92 |