CAT34C02HU4IGT4A | |
---|---|
DigiKey Part Number | CAT34C02HU4IGT4AOSTR-ND - Tape & Reel (TR) CAT34C02HU4IGT4AOSCT-ND - Cut Tape (CT) CAT34C02HU4IGT4AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02HU4IGT4A |
Description | IC EEPROM 2KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02HU4IGT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.61720 | ¥65.43 |
50 | ¥2.60420 | ¥130.21 |
100 | ¥2.31270 | ¥231.27 |
250 | ¥2.28332 | ¥570.83 |
500 | ¥2.24900 | ¥1,124.50 |
1,000 | ¥2.18882 | ¥2,188.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01114 | ¥8,044.56 |
8,000 | ¥1.96765 | ¥15,741.20 |
12,000 | ¥1.93314 | ¥23,197.68 |
28,000 | ¥1.88711 | ¥52,839.08 |