L6203 | |
---|---|
DigiKey Part Number | 497-1421-5-ND |
Manufacturer | |
Manufacturer Product Number | L6203 |
Description | IC HALF BRIDGE DRV 4A 11MULTWATT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L6203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 4A | |
Current - Peak Output | - | |
Voltage - Supply | 12V ~ 48V | |
Voltage - Load | 12V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 11-Multiwatt | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
10 | ¥72.91500 | ¥729.15 |
25 | ¥69.52640 | ¥1,738.16 |
100 | ¥60.36970 | ¥6,036.97 |
250 | ¥57.65660 | ¥14,414.15 |
500 | ¥52.56914 | ¥26,284.57 |
1,000 | ¥45.78602 | ¥45,786.02 |