LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,690 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.44794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 5.5V | 40V | 40V | 180mA | - | PWM | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | |||
4,998 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.56427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 5.5V | 40V | 40V | 360mA | - | - | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-EP | |||
5,640 In Stock | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.51011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 45V | 4.5V ~ 5.5V | 90mA | 100kHz ~ 500kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | |||
2,663 In Stock | 1 : ¥22.36000 Cut Tape (CT) 3,000 : ¥10.24218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 58V | 0V ~ 70V | 3mA | 100kHz ~ 500kHz | PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | |||
5,872 In Stock | 1 : ¥17.85000 Cut Tape (CT) 3,000 : ¥7.48532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 45V | 4.5V ~ 5.5V | 90mA | 100kHz ~ 500kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | |||
2,628 In Stock | 1 : ¥36.22000 Cut Tape (CT) 2,500 : ¥18.16758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 40V | 55V | - | 200kHz ~ 700kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-9 | |||
0 In Stock Check Lead Time | 2,500 : ¥16.06702 Tape & Reel (TR) | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 2 | 4.5V | 40V | 55V | - | 200kHz ~ 700kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 |