TPS2116DRLR

DigiKey Part Number
296-TPS2116DRLRTR-ND - Tape & Reel (TR)
296-TPS2116DRLRCT-ND - Cut Tape (CT)
296-TPS2116DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2116DRLR
Description
1.6-V TO 5.5-V, 40-M, 2.5-A, LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS2116DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
42mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-583
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.36300¥63.63
25¥6.03600¥150.90
100¥4.95870¥495.87
250¥4.63524¥1,158.81
500¥4.09620¥2,048.10
1,000¥3.23384¥3,233.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.01825¥12,073.00
8,000¥2.86734¥22,938.72
12,000¥2.75955¥33,114.60
28,000¥2.67331¥74,852.68
Manufacturers Standard Package