AR1100-I/SS | |
---|---|
DigiKey Part Number | AR1100-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | AR1100-I/SS |
Description | IC SCREEN CNTRL 12BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AR1100-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10, 12 b | |
Interface | Serial, UART, USB | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
25 | ¥21.33800 | ¥533.45 |
100 | ¥19.29780 | ¥1,929.78 |