QTLP630C7TR | |
---|---|
DigiKey Part Number | 1080-1412-2-ND - Tape & Reel (TR) 1080-1412-1-ND - Cut Tape (CT) 1080-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP630C7TR |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42990 | ¥142.99 |
500 | ¥0.98920 | ¥494.60 |
1,000 | ¥0.82428 | ¥824.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.74186 | ¥1,483.72 |
6,000 | ¥0.70064 | ¥4,203.84 |
10,000 | ¥0.63882 | ¥6,388.20 |
50,000 | ¥0.54814 | ¥27,407.00 |
100,000 | ¥0.52548 | ¥52,548.00 |