NHD-7.0-800480EF-ASXV#-T | |
---|---|
DigiKey Part Number | NHD-7.0-800480EF-ASXV#-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480EF-ASXV#-T |
Description | LCD DISPLAY TFT 7" 800X480 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480EF-ASXV#-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 88.52mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥889.48000 | ¥889.48 |
5 | ¥864.81200 | ¥4,324.06 |