AR1100BRD | |
---|---|
DigiKey Part Number | AR1100BRD-ND |
Manufacturer | |
Manufacturer Product Number | AR1100BRD |
Description | IC SCREEN CNTRL 10BIT MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b USB Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | USB | |
Voltage Reference | External | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 25 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.10000 | ¥161.10 |