LM5064PMHE/NOPB | |
---|---|
DigiKey Part Number | 296-LM5064PMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5064PMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5064PMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5064PMHE/NOPB |
Description | IC HOT SWAP CTRLR -48V 28HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5064PMHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | -80V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.11000 | ¥56.11 |
10 | ¥50.71000 | ¥507.10 |
25 | ¥48.35160 | ¥1,208.79 |
100 | ¥41.98410 | ¥4,198.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.09684 | ¥10,024.21 |
500 | ¥36.55880 | ¥18,279.40 |
1,250 | ¥31.84162 | ¥39,802.03 |
2,500 | ¥30.66229 | ¥76,655.72 |