SN74HCT138N

DigiKey Part Number
296-1608-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT138N
Description
IC DECODER/DEMUX 1X3:8 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT138N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.26500¥62.65
25¥5.88280¥147.07
100¥4.80060¥480.06
250¥4.45940¥1,114.85
500¥3.79512¥1,897.56
1,000¥3.03612¥3,036.12
2,500¥2.75147¥6,878.67
5,000¥2.56171¥12,808.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.