SN74HCT540N | |
---|---|
DigiKey Part Number | 296-8419-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT540N |
Description | IC BUFFER INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT540N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
20 | ¥6.65400 | ¥133.08 |
40 | ¥6.31550 | ¥252.62 |
100 | ¥5.18780 | ¥518.78 |
260 | ¥4.84915 | ¥1,260.78 |
500 | ¥4.28518 | ¥2,142.59 |
1,000 | ¥3.38310 | ¥3,383.10 |
2,500 | ¥3.15756 | ¥7,893.90 |
5,000 | ¥2.99968 | ¥14,998.40 |