LT8611EUDD#PBF | |
---|---|
DigiKey Part Number | 505-LT8611EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8611EUDD#PBF |
Description | IC REG BUCK ADJ 2.5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8611EUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.00000 | ¥93.00 |
10 | ¥83.99200 | ¥839.92 |
73 | ¥80.08849 | ¥5,846.46 |
146 | ¥69.53993 | ¥10,152.83 |
292 | ¥66.41459 | ¥19,393.06 |
511 | ¥60.55444 | ¥30,943.32 |
1,022 | ¥52.74090 | ¥53,901.20 |