SN74AHC1GU04DCK3 | |
---|---|
DigiKey Part Number | 296-SN74AHC1GU04DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1GU04DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1GU04DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DCK3 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.64200 | ¥66.05 |
100 | ¥2.03080 | ¥203.08 |
250 | ¥1.72940 | ¥432.35 |
500 | ¥1.54444 | ¥772.22 |
1,000 | ¥1.38997 | ¥1,389.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11437 | ¥3,343.11 |
6,000 | ¥1.02313 | ¥6,138.78 |
9,000 | ¥0.97704 | ¥8,793.36 |
15,000 | ¥0.92562 | ¥13,884.30 |
21,000 | ¥0.89538 | ¥18,802.98 |
30,000 | ¥0.86617 | ¥25,985.10 |
75,000 | ¥0.80276 | ¥60,207.00 |