MAX3387ECUG+

DigiKey Part Number
MAX3387ECUG+-ND
Manufacturer
Manufacturer Product Number
MAX3387ECUG+
Description
IC TRANSCEIVER FULL 3/5 24TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3387ECUG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.49000¥96.49
10¥87.12900¥871.29
62¥83.08016¥5,150.97
124¥72.13831¥8,945.15
310¥68.89577¥21,357.69
558¥62.81683¥35,051.79
1,054¥54.71146¥57,665.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.