NCD5700DR2G | |
---|---|
DigiKey Part Number | 488-NCD5700DR2GTR-ND - Tape & Reel (TR) 488-NCD5700DR2GCT-ND - Cut Tape (CT) 488-NCD5700DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD5700DR2G |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD5700DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.43700 | ¥284.37 |
25 | ¥26.88760 | ¥672.19 |
100 | ¥22.10660 | ¥2,210.66 |
250 | ¥19.83604 | ¥4,959.01 |
500 | ¥19.11906 | ¥9,559.53 |
1,000 | ¥15.89277 | ¥15,892.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.29529 | ¥38,238.22 |
5,000 | ¥14.81733 | ¥74,086.65 |