Fixed Inductors

Results: 201
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH150 nH220 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH
Current Rating (Amps)
2 A2.2 A2.5 A2.7 A2.8 A2.9 A3 A3.1 A3.3 A3.4 A3.5 A3.6 A
Current - Saturation (Isat)
2.5A3A3.5A4A4.5A5A5.5A6A6.5A7A7.5A8A
DC Resistance (DCR)
0.483mOhm Max0.828mOhm Max0.9mOhm Max1mOhm Max1.0005mOhm Max1.0465mOhm Max1.2mOhm Max1.3mOhm Max1.4mOhm Max1.5mOhm Max1.6mOhm Max1.7mOhm Max
Frequency - Self Resonant
1.6MHz1.8MHz2.1MHz2.3MHz2.5MHz2.8MHz2.9MHz3MHz3.5MHz3.7MHz4MHz4.5MHz
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)0.276" L x 0.256" W (7.00mm x 6.50mm)0.341" L x 0.315" W (8.65mm x 8.00mm)0.425" L x 0.394" W (10.80mm x 10.00mm)0.520" L x 0.492" W (13.20mm x 12.50mm)0.669" L x 0.673" W (17.00mm x 17.10mm)0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.094" (2.40mm)0.118" (3.00mm)0.138" (3.50mm)0.157" (4.00mm)0.197" (5.00mm)0.252" (6.40mm)0.276" (7.00mm)0.512" (13.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
201Results
Applied FiltersRemove All

Showing
of 201
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPX1D0530
MPX1D0530L100
FIXED IND 10UH 3.1A 140.1MOHM SM
KEMET
6,935
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥4.26602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
3.1 A
3.5A
Shielded
140.1mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
MPX1D0530
MPX1D0530L6R8
FIXED IND 6.8UH 3.5A 107.8 MOHM
KEMET
4,476
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥3.51984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
3.5 A
4A
Shielded
107.8mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
MPX1D0530
MPX1D0530L220
FIXED IND 22UH 2A 341.2 MOHM SMD
KEMET
1,284
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥3.51984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2 A
2.5A
Shielded
341.2mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
MPX1D0840
MPX1D0840L220
FIXED IND 22UH 4.2A 98.3MOHM SMD
KEMET
2,142
In Stock
1 : ¥11.33000
Cut Tape (CT)
1,000 : ¥5.41458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
4.2 A
5.5A
Shielded
98.3mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.157" (4.00mm)
METCOM MPX Series
MPX1D1040L470
FIXED IND 47UH 3A 182.6 MOHM SMD
KEMET
601
In Stock
1 : ¥12.23000
Cut Tape (CT)
500 : ¥6.41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
3 A
4A
Shielded
182.6mOhm Max
-
4.5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.394" W (10.80mm x 10.00mm)
0.157" (4.00mm)
METCOM MPX Series
MPX1D1040L150
FIXED IND 15UH 5.7A 51.2MOHM SMD
KEMET
1,012
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥6.52936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
5.7 A
8.5A
Shielded
51.2mOhm Max
-
8MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.394" W (10.80mm x 10.00mm)
0.157" (4.00mm)
MPX1D0530
MPX1D0530L3R3
FIXED IND 3.3UH 5.5A 42.8MOHM SM
KEMET
235
In Stock
1 : ¥12.48000
Cut Tape (CT)
2,500 : ¥4.26602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.5 A
5.5A
Shielded
42.8mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
MPX1D0618
MPX1D1250L330
FIXED IND 33UH 5.4A 72 MOHM SMD
KEMET
139
In Stock
1 : ¥18.96000
Cut Tape (CT)
250 : ¥10.67204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
5.4 A
7.5A
Shielded
72mOhm Max
-
5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.492" W (13.20mm x 12.50mm)
0.197" (5.00mm)
MPX1D0618
MPX1D1264L220
FIXED IND 22UH 8.2A 35.1MOHM SMD
KEMET
1,397
In Stock
1 : ¥19.87000
Cut Tape (CT)
250 : ¥11.24836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
8.2 A
9.5A
Shielded
35.1mOhm Max
-
5.5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.492" W (13.20mm x 12.50mm)
0.252" (6.40mm)
MPX1D0618
MPX1D1264L100
FIXED IND 10UH 12.2A 16.1MOHM SM
KEMET
423
In Stock
1 : ¥19.87000
Cut Tape (CT)
250 : ¥8.18916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
12.2 A
14A
Shielded
16.1mOhm Max
-
8.5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.492" W (13.20mm x 12.50mm)
0.252" (6.40mm)
MPX1D0618
MPX1D1264L150
FIXED IND 15UH 9.8A 24.9MOHM SMD
KEMET
347
In Stock
1 : ¥20.44000
Cut Tape (CT)
250 : ¥11.60036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
9.8 A
11.5A
Shielded
24.9mOhm Max
-
6.5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.492" W (13.20mm x 12.50mm)
0.252" (6.40mm)
METCOM MPX Series
MPX1D1770L220
FIXED IND 22UH 10.5A 22.9MOHM SM
KEMET
277
In Stock
1 : ¥36.86000
Cut Tape (CT)
100 : ¥16.60620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
10.5 A
12A
Shielded
22.9mOhm Max
-
4.5MHz
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.669" L x 0.673" W (17.00mm x 17.10mm)
0.276" (7.00mm)
MPX1D0520
MPX1D0520L4R7
FIXED IND 4.7UH 3.4A 96.6MOHM SM
KEMET
7,000
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
3.4 A
4.5A
Shielded
96.6mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.079" (2.00mm)
MPX1D0520
MPX1D0520L100
FIXED IND 10UH 2.2A 222.8MOHM SM
KEMET
6,765
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,500 : ¥3.52559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
2.2 A
3.5A
Shielded
222.8mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.079" (2.00mm)
MPX1D0630
MPX1D0630L150
FIXED IND 15UH 3.3A 130.2MOHM SM
KEMET
2,927
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,500 : ¥3.59166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
3.3 A
4A
Shielded
130.2mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.256" W (7.00mm x 6.50mm)
0.118" (3.00mm)
MPX1D0618
MPX1D0618L4R7
FIXED IND 4.7UH 3.4A 83.4MOHM SM
KEMET
5,052
In Stock
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥3.73533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
3.4 A
6A
Shielded
83.4mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.256" W (7.00mm x 6.50mm)
0.071" (1.80mm)
MPX1D0624
MPX1D0624LR22
FIXED IND 220NH 19.4A 3.3MOHM SM
KEMET
2,400
In Stock
1 : ¥9.77000
Cut Tape (CT)
1,500 : ¥3.73533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
220 nH
±20%
19.4 A
29A
Shielded
3.3mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.256" W (7.00mm x 6.50mm)
0.094" (2.40mm)
MPX1D0650
MPX1D0650L1R5
FIXED IND 1.5UH 13.2A 8.3MOHM SM
KEMET
1,919
In Stock
1 : ¥10.26000
Cut Tape (CT)
1,000 : ¥6.00320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
13.2 A
12A
Shielded
8.3mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.256" W (7.00mm x 6.50mm)
0.197" (5.00mm)
MPX1D0830
MPX1D0830L330
FIXED IND 33UH 2.8A 229.5MOHM SM
KEMET
3,340
In Stock
1 : ¥10.75000
Cut Tape (CT)
1,500 : ¥4.08954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
2.8 A
4A
Shielded
229.5mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.118" (3.00mm)
MPX1D0840
MPX1D0840L100
FIXED IND 10UH 6A 49.6 MOHM SMD
KEMET
8,990
In Stock
1 : ¥11.33000
Cut Tape (CT)
1,000 : ¥5.41458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
6 A
7.5A
Shielded
49.6mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.157" (4.00mm)
MPX1D0840
MPX1D0840L3R3
FIXED IND 3.3UH 11.3A 14MOHM SMD
KEMET
1,986
In Stock
1 : ¥11.33000
Cut Tape (CT)
1,000 : ¥4.32329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
11.3 A
15A
Shielded
14mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.157" (4.00mm)
MPX1D0520
MPX1D0520LR33
FIXED IND 330NH 13.4A 6.2MOHM SM
KEMET
948
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
330 nH
±20%
13.4 A
16A
Shielded
6.2mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.079" (2.00mm)
MPX1D0520
MPX1D0520L3R3
FIXED IND 3.3UH 4.1A 64.2MOHM SM
KEMET
908
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
4.1 A
5.5A
Shielded
64.2mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.079" (2.00mm)
MPX1D0520
MPX1D0520LR22
FIXED IND 220NH 15A 5 MOHM SMD
KEMET
823
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
220 nH
±20%
15 A
19A
Shielded
5mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.079" (2.00mm)
MPX1D0530
MPX1D0530L150
FIXED IND 15UH 2.5A 214.6MOHM SM
KEMET
811
In Stock
1 : ¥12.48000
Cut Tape (CT)
2,500 : ¥4.26602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
2.5 A
3A
Shielded
214.6mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
Showing
of 201

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.