09120033151 | |
---|---|
DigiKey Part Number | 1195-4088-ND |
Manufacturer | |
Manufacturer Product Number | 09120033151 |
Description | HAN Q3/0 -F- CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 3+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120033151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 3+0+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.59000 | ¥133.59 |
10 | ¥118.38800 | ¥1,183.88 |
30 | ¥113.83967 | ¥3,415.19 |
50 | ¥109.28500 | ¥5,464.25 |
100 | ¥103.21340 | ¥10,321.34 |
250 | ¥94.10660 | ¥23,526.65 |
500 | ¥88.03502 | ¥44,017.51 |
1,000 | ¥80.74948 | ¥80,749.48 |