CM2545X171R-10 | |
---|---|
DigiKey Part Number | 240-2460-2-ND - Tape & Reel (TR) 240-2460-1-ND - Cut Tape (CT) 240-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2545X171R-10 |
Description | CMC 10A 2LN 170 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2545X171R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 285V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.448" L x 0.248" W (11.38mm x 6.30mm) | |
Height (Max) | 0.400" (10.16mm) | |
Package / Case | Vertical, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.45400 | ¥124.54 |
25 | ¥11.47680 | ¥286.92 |
50 | ¥10.25420 | ¥512.71 |
100 | ¥8.59640 | ¥859.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.59685 | ¥3,438.74 |